EBC60DPEH

Heilind Number:SULEBC60DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPEH

Detailed Description

Introducing the EBC60DPEH, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, double-point contact type, and right-angle orientation make it versatile for various circuit board setups. Boasting a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. With 120 positions across two rows, it facilitates extensive connections. The termination method of through-hole mounting with matte tin plating offers secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The gold-plated contacts enhance conductivity and signal integrity. Measuring at a compact height of 14.22mm and width of 10.16mm, it saves space while delivering high performance. Whether for industrial, commercial, or consumer electronics, the EBC60DPEH is the ideal choice for seamless board-to-board connections.