EBC60DPEI

Heilind Number:SULEBC60DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPEI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DPEI

Detailed Description

Introducing the EBC60DPEI, a high-performance board-to-board PCB connector designed for robust connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and data transfer requirements. The double-point contact type and threaded mount design offer secure and stable connections, while the right-angle orientation and through-hole termination method facilitate easy installation. With 120 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term durability. Whether for industrial, automotive, or aerospace applications, the EBC60DPEI guarantees high reliability and performance.