EBC60DPEN

Heilind Number:SULEBC60DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPEN

Detailed Description

Introducing the EBC60DPEN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design enhances contact stability, while the right-angle orientation and 2.54mm pitch offer versatile installation options. With 120 positions and through-hole termination, it allows for secure and efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial equipment. Trust in the EBC60DPEN for robust and high-reliability connectivity solutions.