EBC60DPES

Heilind Number:SULEBC60DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULEBC60DPES

Detailed Description

The EBC60DPES PCB connector, featuring a robust construction of PBT and Phosphor Bronze, is designed for high-performance applications. With a double-point contact type and gold plating, it ensures reliable connectivity under demanding conditions. This connector, with a 2.54mm pitch and 120 positions, offers ample versatility for various board-to-board or card-edge connections. Its right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance in harsh environments. The matte tin termination plating enhances durability. Perfect for mission-critical systems, the EBC60DPES is a dependable choice for demanding electronic assemblies.