EBC60DPMH

Heilind Number:SULEBC60DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPMH

Detailed Description

Introducing the EBC60DPMH, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a double-point contact type with gold plating, it guarantees low contact resistance and optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power and performance. Its wire wrap termination method and clearance hole mount type offer easy installation on PCBs. With 120 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. Compact in size with a connector height of .61 inches and a width of .4 inches, it's ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the EBC60DPMH for seamless and efficient board-to-board connections in your electronic systems.