EBC60DPMI

Heilind Number:SULEBC60DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPMI

Detailed Description

Introducing the EBC60DPMI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a pitch of 2.54mm and double-point contact type, this connector ensures secure connectivity with a current rating of 3A and voltage capability of 700VAC. Crafted with PBT and Phosphor Bronze materials, it offers durability and efficient conductivity, while the gold-plated contacts guarantee low contact resistance. Featuring two rows and 120 positions, it's ideal for complex PCB layouts. The threaded mount type and wire wrap termination method make installation a breeze. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With its matte tin termination plating and compact dimensions of 15.49mm x 10.16mm x 14.22mm, this connector is perfect for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Trust the EBC60DPMI for your critical connectivity needs.