EBC60DPMN

Heilind Number:SULEBC60DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DPMN

Detailed Description

Introducing the EBC60DPMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with PBT and Phosphor Bronze materials, this female connector offers reliable signal transmission at an amperage of 3A and voltage rating of 700VAC. Featuring double-point contact technology with gold plating, it ensures optimal conductivity and signal integrity. With 120 positions across 2 rows and a 2.54mm pitch, it facilitates secure and efficient board mating. The straight orientation and wire wrap termination method make installation easy, while the -65 to 125°C operating temperature range guarantees performance in diverse environments. With a compact form factor (15.49mm height, 10.16mm width) and matte tin termination plating, the EBC60DPMN is ideal for applications requiring space-saving and durable interconnection solutions. Upgrade your electronic designs with this top-of-the-line connector, perfect for industrial, aerospace, and telecommunications applications.