EBC60DPMS

Heilind Number:SULEBC60DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPMS

Detailed Description

Introducing the EBC60DPMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable operation with a 3A current rating and a voltage capacity of 700 VAC. With two rows of double-point contacts and a 2.54mm pitch, it ensures secure and efficient data transmission. The termination method of wire wrap and gold-plated contacts guarantee excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. With 120 positions and a tail length of 14.22mm, it provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the EBC60DPMS for high-reliability connections in your electronic designs.