EBC60DPNH

Heilind Number:SULEBC60DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPNH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DPNH

Detailed Description

The EBC60DPNH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. This connector, with 120 positions across 2 rows, offers ample connectivity options. Its clearance hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact size, with a height of 14.22mm and width of 10.16mm, saves space on the PCB. With matte tin termination plating, it meets industry standards for reliability. Whether for aerospace, telecommunications, or industrial applications, the EBC60DPNH is the ideal choice for secure and efficient board-to-board connections.