EBC60DPNI

Heilind Number:SULEBC60DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPNI

Detailed Description

Introducing the EBC60DPNI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance in demanding environments. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of industrial settings. The female gender, double-point contact type, and threaded mount offer secure and stable connections. Gold-plated contacts and matte tin terminations provide excellent conductivity and corrosion resistance. With 120 positions and a pitch of 2.54 mm, this connector allows for efficient signal transmission. Its straddle orientation and card extender termination method make it easy to install and maintain. Trust the EBC60DPNI for your connectivity needs in mission-critical systems.