EBC60DPNN

Heilind Number:SULEBC60DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPNN

Detailed Description

Introducing the EBC60DPNN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a short description highlighting its key features, this connector boasts a female gender, two rows for efficient connectivity, and a termination method of card extender. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity and stability even in demanding environments. Operating at an amperage of 3A and a voltage of 700 VAC, it ensures efficient power transmission while maintaining safety standards. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm, this connector allows for seamless integration into PCBs. Its double-point contact type and straddle orientation further enhance its functionality, providing a secure and stable connection. With 120 positions and a tail length of 15.12mm, it offers ample connectivity options. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Compact and efficient, with dimensions of 14.22mm in height and 10.16mm in width, it is ideal for space-constrained designs. Whether used in telecommunications, industrial, or aerospace settings, the EBC60DPNN ensures superior performance and durability. Upgrade your connectivity solutions with this top-of-the-line PCB connector.