EBC60DPNS

Heilind Number:SULEBC60DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPNS

Detailed Description

Introducing the EBC60DPNS, a high-performance Board to Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a double-point contact type with gold plating for enhanced conductivity. With a pitch of 2.54mm and 120 positions spread across 2 rows, it offers versatile connectivity options. The side hole mount type and card extender termination method ensure easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures long-term durability. With a low connector height of 14.22mm and width of 10.16mm, it is space-efficient without compromising performance. Trust the EBC60DPNS for seamless board-to-board connections in your electronic designs.