EBC60DPRI

Heilind Number:SULEBC60DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPRI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DPRI

Detailed Description

Introducing the EBC60DPRI, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and featuring double-point contact technology, this connector ensures reliable signal transmission. The female connector, with two rows and 120 positions, offers ample connectivity possibilities. Constructed with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees durability and efficient performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. The threaded mount type and card extender termination method make installation easy and secure. With matte tin termination plating, it complies with industry standards for RoHS. Measuring at 14.22mm in height and 10.16mm in width, this connector is compact yet robust. Perfect for aerospace, defense, or industrial applications, the EBC60DPRI is a reliable solution for your connectivity needs.