EBC60DPRN

Heilind Number:SULEBC60DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPRN

Detailed Description

Introducing SKU EBC60DPRN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows of double-point contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at a pitch of 2.54mm. With a rated amperage of 3A and voltage capacity of 700VAC, it's suitable for various power and signal applications. The orientation allows for straddle mounting, while the termination method is through card extender for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 120 positions and a compact design measuring just 14.22mm in height and 10.16mm in width, it offers high density connectivity. The termination plating of matte tin enhances durability. A perfect choice for high-reliability systems, this connector is a crucial component for efficient PCB assembly.