EBC60DPRS

Heilind Number:SULEBC60DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPRS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DPRS

Detailed Description

Introducing the EBC60DPRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inch) and featuring a double-point contact design, this connector ensures reliable signal transmission. Its female gender, with two rows and a side-hole mount type, offers versatile connectivity options. The PBT and Phosphor Bronze construction, along with gold contact plating and matte tin termination, guarantees durability and efficient conductivity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in various environments. With 120 positions and a tail length of 5.72mm (.225 inch), it provides ample connectivity possibilities. Trust the EBC60DPRS for secure and high-quality board-to-board connections in your electronic systems.