EBC60DPSH

Heilind Number:SULEBC60DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPSH

Detailed Description

EBC60DPSH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact type, it ensures reliable connectivity in two-row configurations. The female connector, featuring PBT and phosphor bronze construction with gold plating, guarantees excellent conductivity and durability. Operating at up to 700VAC and 3A, it meets stringent power and signal transmission requirements. The straight orientation and through-hole termination method make installation easy, while the clearance hole mount type offers secure attachment. With 120 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Its matte tin termination plating ensures optimal soldering performance. Rated for a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 15.49mm in height and 10.16mm in width, it is ideal for space-constrained designs. Whether used in telecommunications, industrial, or aerospace applications, the EBC60DPSH connector delivers superior performance and reliability.