EBC60DPSI

Heilind Number:SULEBC60DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DPSI

Detailed Description

Introducing the EBC60DPSI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a maximum voltage of 700VAC. With a pitch of 2.54mm and double-point contact type, it offers efficient and secure mating. The threaded mount type and thru-hole termination method guarantee easy installation and robust mechanical stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. With 120 positions and a compact form factor, it enables dense PCB layouts without sacrificing performance. Trust the EBC60DPSI for your connectivity needs, where quality meets precision.