EBC60DPSN

Heilind Number:SULEBC60DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPSN

Detailed Description

Introducing the EBC60DPSN, a high-performance PCB connector designed for seamless board-to-board connectivity. With a gender specification of female and two rows for efficient signal transmission, this connector boasts a durable construction featuring PBT and phosphor bronze materials. Operating at an amperage of 3A and a voltage of 700 VAC, it ensures reliable power delivery. The contact points are plated with gold for optimal conductivity, while the termination method of thru-hole installation guarantees secure attachment. With a pitch of 2.54mm and a double-point contact type, it offers precise and stable connections. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact design, with dimensions of 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained installations on PCBs. Trust the EBC60DPSN for efficient and durable board-to-board connectivity in your electronic systems.