EBC60DPSS

Heilind Number:SULEBC60DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPSS

Detailed Description

The EBC60DPSS is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a gender-specific female configuration with two rows, this connector offers secure mounting via side holes and through-hole termination. Crafted from durable PBT and Phosphor Bronze, it ensures longevity in operation. The contact material is plated with gold for optimal conductivity, suitable for applications requiring a maximum amperage of 3A and voltage of 700VAC. With 120 double-point contacts, each with a pitch of 2.54mm, precise and stable connections are guaranteed. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industries. Its compact size, with a height of 15.49mm and width of 10.16mm, allows for space-efficient installation on PCBs. The matte tin termination plating further enhances its performance and durability. Trust in the EBC60DPSS for your connectivity needs in demanding environments.