EBC60DPUH

Heilind Number:SULEBC60DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPUH

Detailed Description

The EBC60DPUH is a female board-to-board PCB connector designed for high reliability applications. With a compact form factor, it features two rows of 120 positions each, allowing for efficient connectivity. The clearance hole mount type and right-angle orientation make it versatile for various PCB layouts. Constructed from durable PBT and phosphor bronze materials with gold plating, this connector ensures optimal conductivity and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The double-point contact design and matte tin termination further enhance its reliability. With a tail length of 0.25 inches and a low profile height of 0.56 inches, it offers space-saving solutions without compromising functionality. Suitable for a wide range of industries, the EBC60DPUH is the perfect choice for demanding PCB interconnect applications.