| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DPUI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DPUI |
EBC60DPUI
| Heilind Number: | SULEBC60DPUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DPUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DPUI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features PBT and Phosphor Bronze construction with Gold plating, ensuring reliable signal transfer. With a pitch of 2.54mm, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The right-angle orientation and threaded mount type offer flexibility in installation, while the double-point contact type enhances contact stability. Boasting 120 positions and a tail length of 6.35mm, it allows for efficient PCB connections. The matte tin termination plating adds durability, making it ideal for long-term use. Trust the EBC60DPUI for premium quality and performance in your electronic projects.

