EBC60DPUN

Heilind Number:SULEBC60DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPUN

Detailed Description

Introducing the EBC60DPUN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in operation. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of various applications. The double-point contact design with gold plating guarantees low contact resistance and optimal signal transmission. With 120 positions in 2 rows, it offers ample connectivity options. The right-angle orientation and no-mounting requirement make it versatile for installation. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures performance in harsh environments. With a compact size of 0.56" in height and 0.4" in width, it's suitable for space-constrained designs. Trust the EBC60DPUN for seamless board-to-board connections in your electronic systems.