EBC60DPUS

Heilind Number:SULEBC60DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPUS

Detailed Description

The EBC60DPUS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers a reliable and secure connection. Its female gender and right-angle orientation make it suitable for space-constrained designs. Constructed with PBT and phosphor bronze materials, it ensures durability and superior performance. The gold-plated double-point contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. With a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for power and signal transmission in various electronic applications. The EBC60DPUS is a top choice for engineers seeking reliable and high-quality connectors for their designs.