EBC60DRAH

Heilind Number:SULEBC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRAH

Detailed Description

Introducing the EBC60DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of durable PBT and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and 120 positions, it offers ample connectivity in a compact form factor. The right-angle orientation and through-hole termination method make it easy to install, while its clearance hole mount type allows for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type provides excellent mating performance, while the matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, the EBC60DRAH is a reliable solution for your connectivity needs.