EBC60DRAI

Heilind Number:SULEBC60DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRAI

Detailed Description

Introducing the EBC60DRAI, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender connector with two rows and threaded mount type offers secure and easy installation. Utilizing gold-plated Phosphor Bronze contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. With 120 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The full bellow contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is suitable for aerospace, military, and industrial applications. Trust the EBC60DRAI for reliable and high-speed data transmission in your next project.