EBC60DRAS

Heilind Number:SULEBC60DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRAS

Detailed Description

Introducing SKU EBC60DRAS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 120 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and contact plating in gold, it ensures excellent conductivity. The termination method is through-hole, with a tail length of 3.18mm, making it easy to install. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's orientation is right-angle, with a connector height of 10.95mm, offering versatility in board layouts. Its PBT and phosphor bronze construction guarantees durability and performance. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your electronic projects.