EBC60DREH-S13

Heilind Number:SULEBC60DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DREH-S13

Detailed Description

The EBC60DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female orientation with two rows of contacts, this connector is ideal for connecting PCBs with a clearance hole mount type. The termination method is through a card extender, ensuring secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-speed and high-power applications. The full bellow contact type and straddle orientation further enhance its performance. With 120 positions and a tail length of 5.33mm, it offers ample connectivity options. Operating temperature range of -65 to 125 °C guarantees reliable operation in harsh environments. The connector has a compact design, with a height of 10.95mm and a width of 10.16mm. Termination plating is done with matte tin, ensuring compatibility with a wide range of PCB materials. This connector belongs to the EBC60DREHS13 series, meeting the highest standards for quality and reliability. Perfect for aerospace, defense, and industrial applications, the EBC60DREH-S13 is a top-of-the-line solution for your connectivity needs.