EBC60DREH

Heilind Number:SULEBC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DREH

Detailed Description

Introducing the EBC60DREH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. Featuring a 3A amperage rating and 700VAC voltage capacity, it is suitable for various power applications. The female connector with two rows and eyelet termination method offers easy and secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type ensures stable connections. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. Measuring 10.95mm in height and 10.16mm in width, this connector provides a compact solution for space-constrained designs. With termination plating of matte tin, it meets industry standards for reliability. Ideal for use in hi-rel environments, the EBC60DREH is a versatile connector that delivers exceptional performance.