EBC60DREI-S13

Heilind Number:SULEBC60DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DREI-S13

Detailed Description

Introducing the EBC60DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 120 positions, it allows for secure and precise mating. The female connector with threaded mount type and straddle orientation ensures easy installation onto PCBs. Gold-plated phosphor bronze contacts provide optimal signal transmission, while matte tin termination plating offers excellent solderability. With a voltage rating of 700 VAC and amperage of 3A, it meets the requirements of various electronic systems. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Ideal for aerospace, defense, and industrial applications, the EBC60DREIS13 is a dependable solution for your connectivity needs.