EBC60DREI

Heilind Number:SULEBC60DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DREI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DREI

Detailed Description

Introducing the EBC60DREI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 120 positions spread across 2 rows, it offers ample connectivity options. The termination method of eyelet and contact plating of gold guarantee low contact resistance and superior signal integrity. Rated for 700VAC and 3A, it is suitable for high-power applications. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The straight orientation and threaded mount type make installation easy. With matte tin termination plating, it offers long-term durability. Ideal for use in aerospace, defense, and industrial applications, the EBC60DREI is a reliable solution for your connectivity needs.