EBC60DREN-S13

Heilind Number:SULEBC60DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DREN-S13

Detailed Description

Introducing the EBC60DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact .1-inch pitch and dual rows, this connector offers 120 positions for seamless connectivity. Its female gender and straddle orientation make it versatile for various setups. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission with an amperage rating of 3A and voltage capability of 700 VAC. The termination method of card extender and termination plating of matte tin guarantee durability in harsh environments, while the operating temperature range of -65 to 125 °C ensures stability. Measuring 10.95mm in height and 10.16mm in width, this connector is suitable for space-constrained designs. Trust in the EBC60DRENS13 for efficient and secure board-to-board connections in your electronic systems.