| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DREN |
EBC60DREN
| Heilind Number: | SULEBC60DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DREN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage rating of 700VAC. With a straight orientation and two rows of 120 positions, it offers versatile connectivity options for your PCB applications. The termination method of eyelet and matte tin plating guarantee secure and stable connections, while the full bellow contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Upgrade your PCB designs with the EBC60DREN and experience unmatched performance and reliability.

