EBC60DRES-S13

Heilind Number:SULEBC60DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRES-S13

Detailed Description

The SKU EBC60DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector has two rows and a side-hole mount type, suitable for secure installations. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The 2.54mm pitch, full bellow contact type, and straddle orientation make it ideal for high-density layouts. With 120 positions and a tail length of 5.33mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme environments. The matte tin termination plating ensures corrosion resistance. A top choice for professionals in the aerospace, defense, and industrial sectors, this connector, belonging to the EBC60DRESS13 series, guarantees premium performance.