EBC60DRES

Heilind Number:SULEBC60DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRES
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRES

Detailed Description

The EBC60DRES is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a sleek and compact design, this connector features two rows of female pins for seamless integration. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The termination method of eyelet and gold-plated contact material guarantee excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The full bellow contact type and straight orientation make for easy and secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in both standard and challenging conditions. Ideal for professionals in the electronics industry, the EBC60DRES connector is a reliable solution for your connectivity needs.