EBC60DRMD-S288

Heilind Number:SULEBC60DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRMD-S288

Detailed Description

The EBC60DRMD-S288 Board To Board PCB Connector is designed for high-performance applications, featuring PBT & Phosphor Bronze construction with Gold contact plating for optimal conductivity. With an amperage rating of 3A and voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector offers 120 positions in a 2-row configuration, making it ideal for complex circuitry. Its clearance hole mount type and card extender termination method facilitate easy installation. The loop bellow contact type and matte tin termination plating enhance durability in harsh environments, with an operating temperature range of -65 to 125 °C. Straddle orientation and compact dimensions of 15.49mm height and 9.4mm width allow for efficient PCB integration. Perfect for demanding industrial and electronic systems, the EBC60DRMDS288 guarantees secure and stable connectivity.