EBC60DRMD

Heilind Number:SULEBC60DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRMD

Detailed Description

The SKU EBC60DRMD presents a high-performance Board To Board PCB Connector designed for demanding applications. With a gender specification of Female and two rows, it offers reliable connectivity with an amperage of 3A and a voltage rating of 700 VAC. Constructed from durable PBT and Phosphor Bronze materials, this connector ensures longevity even in harsh environments, operating seamlessly in temperatures ranging from -65 to 125°C. The termination method of Wire Wrap and contact plating of Gold guarantee secure and efficient signal transmission. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its usability. Measuring at .61in in height and 9.4mm in width, with a tail length of 14.22mm, it offers easy installation onto PCBs. Boasting Matte Tin termination plating and meeting high reliability standards, this connector is a top choice for professionals in the electronics industry.