EBC60DRMH-S288

Heilind Number:SULEBC60DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRMH-S288

Detailed Description

This female board-to-board PCB connector, SKU EBC60DRMH-S288, boasts high reliability with its durable construction of PBT and phosphor bronze. Featuring two rows and a clearance hole mount type, it ensures secure and efficient connections on your PCB. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power applications. Its loop bellow contact type and straddle orientation offer versatility in assembly. With 120 positions and a tail length of 13.84mm, it accommodates complex circuit designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures long-lasting performance. This connector, part of the EBC60DRMHS288 series in the hi-rel category, is ideal for demanding industrial applications.