EBC60DRMH

Heilind Number:SULEBC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRMH

Detailed Description

Introducing the SKU EBC60DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity. Rated for 3A and 700VAC, it offers secure power transmission. The female connector, with 2 rows and 120 positions, guarantees versatile use. Its wire wrap termination method and gold-plated Phosphor Bronze contacts deliver excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and 2.54mm pitch provide easy installation on PCBs. With a matte tin termination plating, it ensures long-term performance. Ideal for industrial and electronic applications, the EBC60DRMH is a top choice for engineers seeking quality and reliability in their designs.