EBC60DRMI-S288

Heilind Number:SULEBC60DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRMI-S288

Detailed Description

EBC60DRMI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient interconnection in electronic applications. Featuring PBT and Phosphor Bronze construction, this female connector offers excellent durability and conductivity, making it ideal for use in demanding environments. With a current rating of 3 A and voltage resistance up to 700 VAC, it ensures safe and stable power transmission. Its 2-row design with 120 positions and loop bellow contact type allows for secure connections. The threaded mount type and card extender termination method ensure easy and secure installation. With a wide operating temperature range of -65 to 125 °C and termination plating of matte tin, it guarantees reliable performance even in harsh conditions. Compact and space-saving, measuring just 9.4 mm in width and 15.49 mm in height, this connector is perfect for applications where size is a critical factor. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC60DRMI-S288 is a top choice for high-reliability connectivity.