EBC60DRMI

Heilind Number:SULEBC60DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRMI

Detailed Description

The EBC60DRMI is a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity and durability. Featuring a 2-row design and wire wrap termination method, this connector offers easy and secure installation. Its loop bellow contact type and straight orientation further enhance connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. The 120 positions and 14.22mm tail length provide ample connectivity options, while the compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained setups. Ideal for aerospace, defense, and industrial applications, the EBC60DRMI is a reliable solution for your connectivity needs.