EBC60DRMN-S288

Heilind Number:SULEBC60DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRMN-S288

Detailed Description

Introducing the EBC60DRMN-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Engineered with PBT and Phosphor Bronze materials, this female connector features two rows and 120 positions, offering seamless connectivity in complex electronic systems. The termination method, card extender, ensures secure attachment, while the loop bellow contact type with gold plating guarantees optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and extreme environments. Measuring at a compact height of .61 inches and a width of .37 inches, with a tail length of .545 inches, this connector is space-efficient without compromising on performance. Trust in the EBC60DRMN-S288 for your connectivity needs, where durability and functionality meet. Elevate your electronic systems with this essential component.