EBC60DRMN

Heilind Number:SULEBC60DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRMN

Detailed Description

Introducing the EBC60DRMN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. This female connector features two rows with a total of 120 positions, ensuring ample connectivity options. With a pitch of 2.54mm and contact plating in gold, it guarantees reliable signal transmission. The termination method is wire wrap, and the contact material is phosphor bronze, offering durability and stability in operation. Operating within a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its straight orientation and no mounting requirement make installation easy. The tail length of 14.22mm allows for secure attachment. Perfect for demanding applications, the EBC60DRMN is a must-have component for any electronic setup.