EBC60DRMS-S288

Heilind Number:SULEBC60DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRMS-S288

Detailed Description

Introducing the EBC60DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, offering a total of 120 positions for seamless connectivity. Its side hole mount type and straddle orientation ensure secure attachment, while the card extender termination method with matte tin plating guarantees reliable signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Constructed with PBT and phosphor bronze, and featuring gold-plated loop bellow contacts, it ensures efficient power delivery with a maximum voltage of 700VAC and an amperage of 3A. The connector's compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Trust the EBC60DRMSS288 for high-reliability connectivity in your projects.