EBC60DRMS

Heilind Number:SULEBC60DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRMS

Detailed Description

Introducing the EBC60DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a side hole mount type offers easy installation on PCBs. Utilizing wire wrap termination method and gold-plated contacts on Phosphor Bronze, it guarantees superior signal transmission with a current rating of 3A and a voltage of 700VAC. The loop bellow contact type and straight orientation provide a secure and space-efficient connection. With 120 positions and a pitch of 2.54mm, it enables high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the EBC60DRMS for robust and dependable board-to-board connections.