EBC60DRMT-S288

Heilind Number:SULEBC60DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRMT-S288

Detailed Description

Introducing the EBC60DRMT-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector, featuring two rows and a threaded mount type, ensures secure and stable connections. With a pitch of 2.54mm and contact material of phosphor bronze plated with gold, it guarantees reliable conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and straddle orientation further enhance its versatility in various applications. With 120 positions and a tail length of 13.84mm, it offers ample connectivity options. Its matte tin termination plating ensures durability even in harsh environments, with an operating temperature range of -65 to 125°C. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the EBC60DRMT-S288 for seamless board-to-board connections, making it a must-have component for your electronic projects.