EBC60DRMT

Heilind Number:SULEBC60DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRMT

Detailed Description

Introducing the EBC60DRMT, a high-performance Board To Board PCB Connector designed for precision connectivity. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this female connector ensures reliable signal transmission. With a 3A amperage rating, it offers seamless power delivery. The 2-row, 120-position layout, with a 2.54mm pitch, caters to complex PCB setups. Its threaded mount type and wire wrap termination method guarantee secure assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a 700VAC voltage rating, it's ideal for demanding industrial applications. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height, 9.4mm in width, and boasting a tail length of 14.22mm, it's compact yet efficient. With Matte Tin termination plating, it ensures durability. This connector, part of the hi-rel EBC series, is a testament to quality and performance in the realm of electronic connectivity.