EBC60DRSD

Heilind Number:SULEBC60DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRSD

Detailed Description

Introducing the EBC60DRSD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The female connector with two rows and 120 positions offers ample connectivity options. Gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Trust the EBC60DRSD for seamless board-to-board connections in your PCB designs.