EBC60DRSH-S288

Heilind Number:SULEBC60DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DRSH-S288

Detailed Description

Introducing the EBC60DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2 rows, and straddle orientation make it versatile for various PCB designs. Utilizing a clearance hole mount type and card extender termination method, installation is quick and efficient. The 120 positions and loop bellow contact type allow for secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65°C to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Meeting the highest industry standards, the EBC60DRSHS288 is the perfect solution for high-reliability applications.