EBC60DRSH

Heilind Number:SULEBC60DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRSH

Detailed Description

Experience high reliability and superior performance with our EBC60DRSH board-to-board PCB connector. Featuring a durable construction of PBT and phosphor bronze, this connector offers a 3A amperage and 700VAC voltage for efficient power transfer. With a female gender and two rows, it ensures seamless connectivity in your electronic applications. The clearance hole mount type and thru-hole termination method guarantee easy installation. Gold-plated phosphor bronze contacts with a loop bellow design provide optimal conductivity and durability. With 120 positions and a pitch of 2.54mm, this connector is perfect for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Trust in the reliability of our EBC60DRSH connector for your critical electronic connections.