EBC60DRSI-S288

Heilind Number:SULEBC60DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DRSI-S288

Detailed Description

Introducing the EBC60DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows and a threaded mount type for secure installation. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm, it offers precise alignment for 120 positions. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's loop bellow contact type and straddle orientation further enhance its durability and performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The termination plating of matte tin ensures long-term reliability. Whether for aerospace, defense, or telecommunications systems, the EBC60DRSIS288 is the perfect choice for high-reliability connectivity needs.